N-Channel 100 V 19A (Ta), 164A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC035N10NM5LF2ATMA1

DigiKey Part Number
448-ISC035N10NM5LF2ATMA1TR-ND - Tape & Reel (TR)
448-ISC035N10NM5LF2ATMA1CT-ND - Cut Tape (CT)
448-ISC035N10NM5LF2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC035N10NM5LF2ATMA1
Description
ISC035N10NM5LF2ATMA1 MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 19A (Ta), 164A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 115µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 217W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,64000 zł18,64 zł
1012,34200 zł123,42 zł
1008,77700 zł877,70 zł
5007,71570 zł3 857,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,30365 zł31 518,25 zł
Manufacturers Standard Package
Unit Price without VAT:18,64000 zł
Unit Price with VAT:22,92720 zł