
ISC016N04NM7VATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC016N04NM7VATMA1TR-ND - Tape & Reel (TR) 448-ISC016N04NM7VATMA1CT-ND - Cut Tape (CT) 448-ISC016N04NM7VATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC016N04NM7VATMA1 |
Description | ISC016N04NM7VATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 174A (Tc) 3W (Ta), 94W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC016N04NM7VATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 1.49mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 3.15V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 zł | 5,87 zł |
| 10 | 3,71200 zł | 37,12 zł |
| 100 | 2,47690 zł | 247,69 zł |
| 500 | 1,94756 zł | 973,78 zł |
| 1 000 | 1,77719 zł | 1 777,19 zł |
| 2 000 | 1,72870 zł | 3 457,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47889 zł | 7 394,45 zł |
| 10 000 | 1,41233 zł | 14 123,30 zł |
| Unit Price without VAT: | 5,87000 zł |
|---|---|
| Unit Price with VAT: | 7,22010 zł |

