Similar

IRS2573DSPBF | |
|---|---|
DigiKey Part Number | IRS2573DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2573DSPBF |
Description | IC HID LAMP CNTRL 240HZ 28SOIC |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 160Hz ~ 240Hz No 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2573DSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | HID Lamp Controller | |
Frequency | 160Hz ~ 240Hz | |
Voltage - Supply | 9.5V ~ 16.6V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |



