Similar

IRS2530DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2530DSTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2530DSTRPBF |
Description | IC BALLAST CNTRL 115KHZ 8SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 5 mA |
Manufacturer Infineon Technologies | Dimming Yes |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Ballast Controller | Supplier Device Package 8-SOIC |
Frequency 34.2kHz ~ 115kHz | Base Product Number |
Voltage - Supply 11.5V ~ 16.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2520DSTRPBF | Infineon Technologies | 3 439 | IR2520DSTRPBFTR-ND | 11,28521 zł | Similar |





