



36401C | |
|---|---|
DigiKey Part Number | 811-1250-2-ND - Tape & Reel (TR) 811-1250-1-ND - Cut Tape (CT) 811-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36401C |
Description | FIXED IND 400NH 14.5A 4 MOHM SMD |
Customer Reference | |
Detailed Description | 400 nH Unshielded Wirewound Inductor 14.5 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36401C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 zł | 5,76 zł |
| 10 | 4,74000 zł | 47,40 zł |
| 100 | 3,89840 zł | 389,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,20721 zł | 3 207,21 zł |
| Unit Price without VAT: | 5,76000 zł |
|---|---|
| Unit Price with VAT: | 7,08480 zł |

