IRGS14C40LTRLP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 778
Unit Price: 19,59000 zł
Datasheet

Similar


onsemi
In Stock: 4 318
Unit Price: 10,90000 zł
Datasheet

Similar


onsemi
In Stock: 1 597
Unit Price: 16,76000 zł
Datasheet
IGBT 430 V 20 A 125 W Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS14C40LTRLP

DigiKey Part Number
IRGS14C40LTRLPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRGS14C40LTRLP
Description
IGBT 430V 20A TO-263AB
Customer Reference
Detailed Description
IGBT 430 V 20 A 125 W Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
1.75V @ 5V, 14A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Gate Charge
27 nC
Td (on/off) @ 25°C
900ns/6µs
Test Condition
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types