
IRPLDIM3 | |
|---|---|
DigiKey Part Number | IRPLDIM3-ND |
Manufacturer | |
Manufacturer Product Number | IRPLDIM3 |
Description | EVAL BOARD FOR IRS2158D |
Customer Reference | |
Detailed Description | IRS2158D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | IRS2158D | |
Primary Attributes | - | |
Secondary Attributes | Preheating Ignition | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,97000 zł | 680,97 zł |
| Unit Price without VAT: | 680,97000 zł |
|---|---|
| Unit Price with VAT: | 837,59310 zł |

