Motor Driver Power MOSFET I2C, RS-232, SPI 48-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCK171TR

DigiKey Part Number
IRMCK171TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRMCK171TR
Description
IC MOTOR DRIVER 3V-3.6V 48QFP
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, RS-232, SPI 48-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Induction, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, RS-232, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types