IRGP4050PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 zł
IGBT 250 V 104 A 330 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4050PBF

DigiKey Part Number
IRGP4050PBF-ND
Manufacturer
Manufacturer Product Number
IRGP4050PBF
Description
IGBT 250V 104A TO-247AC
Customer Reference
Detailed Description
IGBT 250 V 104 A 330 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bag
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
250 V
Current - Collector (Ic) (Max)
104 A
Current - Collector Pulsed (Icm)
208 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Power - Max
330 W
Switching Energy
45µJ (on), 125µJ (off)
Input Type
Standard
Gate Charge
230 nC
Td (on/off) @ 25°C
37ns/120ns
Test Condition
180V, 30A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes