VS-19TQ015PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 239
Unit Price: 13,13000 zł
Datasheet

Direct


SMC Diode Solutions
In Stock: 6 364
Unit Price: 7,19000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 478
Unit Price: 7,56000 zł
Datasheet
Diode 15 V 19A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-19TQ015PBF

DigiKey Part Number
19TQ015PBF-ND
Manufacturer
Manufacturer Product Number
VS-19TQ015PBF
Description
DIODE SCHOTTKY 15V 19A TO220AC
Customer Reference
Detailed Description
Diode 15 V 19A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-19TQ015PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
19A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes