IRFTS8342TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 309
Unit Price: 2,01000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 343
Unit Price: 3,73000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 561
Unit Price: 3,05000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 266
Unit Price: 4,02000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 7 448
Unit Price: 4,67000 zł
Datasheet
N-Channel 30 V 8.2A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8.2A (Ta) 2W (Ta) Surface Mount 6-TSOP
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFTS8342TRPBF

DigiKey Part Number
IRFTS8342TRPBFTR-ND - Tape & Reel (TR)
IRFTS8342TRPBFCT-ND - Cut Tape (CT)
IRFTS8342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFTS8342TRPBF
Description
MOSFET N-CH 30V 8.2A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 8.2A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
IRFTS8342TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes