IRFS7437PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 5 888
Unit Price: 8,66000 zł
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 15,63000 zł
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: 15,63000 zł
Datasheet
N-Channel 40 V 195A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7437PBF

DigiKey Part Number
IRFS7437PBF-ND
Manufacturer
Manufacturer Product Number
IRFS7437PBF
Description
MOSFET N CH 40V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types