
TDC225K035NSE | |
|---|---|
DigiKey Part Number | TDC225K035NSE-ND |
Manufacturer | |
Manufacturer Product Number | TDC225K035NSE |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TDC225K035NSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |

