
IRF7105TRPBF | |
|---|---|
DigiKey Part Number | IRF7105PBFTR-ND - Tape & Reel (TR) IRF7105PBFCT-ND - Cut Tape (CT) IRF7105PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7105TRPBF |
Description | MOSFET N/P-CH 25V 3.5A/2.3A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 3.5A, 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7105TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A, 2.3A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 zł | 4,04 zł |
| 10 | 2,51300 zł | 25,13 zł |
| 100 | 1,64710 zł | 164,71 zł |
| 500 | 1,27432 zł | 637,16 zł |
| 1 000 | 1,15419 zł | 1 154,19 zł |
| 2 000 | 1,05309 zł | 2 106,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96805 zł | 3 872,20 zł |
| 8 000 | 0,89653 zł | 7 172,24 zł |
| 12 000 | 0,86011 zł | 10 321,32 zł |
| 20 000 | 0,83548 zł | 16 709,60 zł |
| Unit Price without VAT: | 4,04000 zł |
|---|---|
| Unit Price with VAT: | 4,96920 zł |


















