
IRF6716MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6716MTRPBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRF6716MTRPBF |
Description | IRF6716 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 180A (Tc) 3.6W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 78W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case |
| Bulk: | 233960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 6,16291 zł | 1 103,16 zł |
| Unit Price without VAT: | 6,16291 zł |
|---|---|
| Unit Price with VAT: | 7,58038 zł |


