N-Channel 100 V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6655TRPBF

DigiKey Part Number
IRF6655TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6655TRPBF
Description
MOSFET N-CH 100V 4.2A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
62mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.8V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 42W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ SH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types