
IR2167STRPBF | |
|---|---|
DigiKey Part Number | IR2167STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR2167STRPBF |
Description | IC PFC/BALLAST CNTL 47KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 41kHz ~ 47kHz No 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 41kHz ~ 47kHz | |
Voltage - Supply | 10.4V ~ 16.5V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

