
IR2161STRPBF | |
|---|---|
DigiKey Part Number | IR2161STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR2161STRPBF |
Description | IC HALOGEN CNTRL 70KHZ 8SOIC |
Customer Reference | |
Detailed Description | Halogen Controller Controller 34kHz ~ 70kHz Yes 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Halogen Controller | |
Frequency | 34kHz ~ 70kHz | |
Voltage - Supply | 11.5V ~ 16.5V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

