
IR2136JTRPBF | |
|---|---|
DigiKey Part Number | IR2136JPBFTR-ND - Tape & Reel (TR) IR2136JPBFCT-ND - Cut Tape (CT) IR2136JPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2136JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IR2136JTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 zł | 22,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,23022 zł | 6 115,11 zł |
| 1 000 | 11,91493 zł | 11 914,93 zł |
| 1 500 | 11,75705 zł | 17 635,58 zł |
| 2 500 | 11,58206 zł | 28 955,15 zł |
| Unit Price without VAT: | 22,60000 zł |
|---|---|
| Unit Price with VAT: | 27,79800 zł |

