
IPZA60R070CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA60R070CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZA60R070CM8XKSA1 |
Description | IPZA60R070CM8XKSA1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 201W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA60R070CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 14.3A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1878 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 201W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 zł | 23,38 zł |
| 30 | 13,27633 zł | 398,29 zł |
| 120 | 11,05275 zł | 1 326,33 zł |
| 510 | 9,42255 zł | 4 805,50 zł |
| 1 020 | 8,82784 zł | 9 004,40 zł |
| 2 010 | 8,55463 zł | 17 194,81 zł |
| Unit Price without VAT: | 23,38000 zł |
|---|---|
| Unit Price with VAT: | 28,75740 zł |

