Parametric Equivalent

IPWS65R035CFD7AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPWS65R035CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPWS65R035CFD7AXKSA1 |
Description | MOSFET N-CH 650V 63A TO247-3-41 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 63A (Tc) 305W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPWS65R035CFD7AXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 35.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.79mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7149 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 305W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,28000 zł | 44,28 zł |
| 30 | 26,61300 zł | 798,39 zł |
| 120 | 22,74225 zł | 2 729,07 zł |
| 510 | 21,58529 zł | 11 008,50 zł |
| Unit Price without VAT: | 44,28000 zł |
|---|---|
| Unit Price with VAT: | 54,46440 zł |




