MFR Recommended

IPS65R1K4C6AKMA1 | |
|---|---|
DigiKey Part Number | IPS65R1K4C6AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS65R1K4C6AKMA1 |
Description | MOSFET N-CH 650V 3.2A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.2A (Tc) 28W (Tc) Through Hole PG-TO251-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPS65R1K4C6AKMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO251-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPS70R1K4P7SAKMA1 | Infineon Technologies | 50 | 448-IPS70R1K4P7SAKMA1-ND | 3,45000 zł | MFR Recommended |


