Similar
Similar

IPP80N04S4L04AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP80N04S4L04AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N04S4L04AKSA1 |
Description | MOSFET N-CH 40V 80A TO220-3-1 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 71W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP80N04S4L04AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) +20V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4690 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 71W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 35µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | 9,66000 zł | Similar |
| DMNH4005SCT | Diodes Incorporated | 70 | DMNH4005SCT-ND | 12,21000 zł | Similar |





