Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP80N04S204AKSA1 | |
|---|---|
DigiKey Part Number | IPP80N04S204AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N04S204AKSA1 |
Description | MOSFET N-CH 40V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1404PBF | Infineon Technologies | 2 565 | IRF1404PBF-ND | 10,99000 zł | Similar |
| IRF1404ZPBF | Infineon Technologies | 774 | IRF1404ZPBF-ND | 8,83000 zł | Similar |
| IRF2204PBF | Infineon Technologies | 497 | IRF2204PBF-ND | 12,14000 zł | Similar |
| IRF3805PBF | Infineon Technologies | 91 | IRF3805PBF-ND | 16,77000 zł | Similar |
| IRF830APBF | Vishay Siliconix | 1 719 | IRF830APBF-ND | 11,13000 zł | Similar |




