MFR Recommended
Similar

IPP17N25S3100AKSA1 | |
|---|---|
DigiKey Part Number | IPP17N25S3100AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP17N25S3100AKSA1 |
Description | MOSFET N-CH 250V 17A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 107W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 107W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 54µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB17N25S3100ATMA1 | Infineon Technologies | 57 787 | 448-IPB17N25S3100ATMA1CT-ND | 11,81000 zł | MFR Recommended |
| IXFP36N30P3 | IXYS | 0 | IXFP36N30P3-ND | 11,41133 zł | Similar |





