N-Channel 100 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP030N10N5XKSA1

DigiKey Part Number
448-IPP030N10N5XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP030N10N5XKSA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 184µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10300 pF @ 50 V
FET Type
Power Dissipation (Max)
250W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
120,75000 zł20,75 zł
5010,85780 zł542,89 zł
1009,90130 zł990,13 zł
5008,22616 zł4 113,08 zł
1 0007,68844 zł7 688,44 zł
2 0007,29382 zł14 587,64 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,75000 zł
Unit Price with VAT:25,52250 zł