
IPN70R2K0P7SATMA1 | |
|---|---|
DigiKey Part Number | IPN70R2K0P7SATMA1TR-ND - Tape & Reel (TR) IPN70R2K0P7SATMA1CT-ND - Cut Tape (CT) IPN70R2K0P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R2K0P7SATMA1 |
Description | MOSFET N-CH 700V 3A SOT223 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 3A (Tc) 6W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R2K0P7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 1,95500 zł | 19,55 zł |
| 100 | 1,26380 zł | 126,38 zł |
| 500 | 0,96530 zł | 482,65 zł |
| 1 000 | 0,86908 zł | 869,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74673 zł | 2 240,19 zł |
| 6 000 | 0,68510 zł | 4 110,60 zł |
| 9 000 | 0,65370 zł | 5 883,30 zł |
| 15 000 | 0,61841 zł | 9 276,15 zł |
| 21 000 | 0,59752 zł | 12 547,92 zł |
| 30 000 | 0,57722 zł | 17 316,60 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |









