IPL60R650P6SATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 859
Unit Price: 1,13000 zł
Datasheet
N-Channel 600 V 6.7A (Tc) 56.8W (Tc) Surface Mount 8-ThinPak (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R650P6SATMA1

DigiKey Part Number
IPL60R650P6SATMA1TR-ND - Tape & Reel (TR)
IPL60R650P6SATMA1CT-ND - Cut Tape (CT)
IPL60R650P6SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL60R650P6SATMA1
Description
MOSFET N-CH 600V 6.7A 8THINPAK
Customer Reference
Detailed Description
N-Channel 600 V 6.7A (Tc) 56.8W (Tc) Surface Mount 8-ThinPak (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IPL60R650P6SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
557 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
56.8W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-ThinPak (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,75000 zł6,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,75119 zł8 755,95 zł
10 0001,71681 zł17 168,10 zł
Manufacturers Standard Package
Unit Price without VAT:6,75000 zł
Unit Price with VAT:8,30250 zł