Parametric Equivalent



S6J334BJDESE20000 | |
|---|---|
DigiKey Part Number | 448-S6J334BJDESE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J334BJDESE20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 1.5625MB (1.5625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 112K x 8 |
Series | RAM Size 544K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 48x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 176-TEQFP (24x24) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 150 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6J334BJDDSE20000 | Infineon Technologies | 400 | 448-S6J334BJDDSE20000-ND | 114,19000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,94748 zł | 33 178,99 zł |
| Unit Price without VAT: | 82,94748 zł |
|---|---|
| Unit Price with VAT: | 102,02540 zł |


