
IPB180P04P4L02ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB180P04P4L02ATMA2TR-ND - Tape & Reel (TR) 448-IPB180P04P4L02ATMA2CT-ND - Cut Tape (CT) 448-IPB180P04P4L02ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180P04P4L02ATMA2 |
Description | MOSFET P-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 180A (Tc) 150W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180P04P4L02ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 286 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 18700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 zł | 15,15 zł |
| 10 | 9,97800 zł | 99,78 zł |
| 100 | 7,02650 zł | 702,65 zł |
| 500 | 6,36028 zł | 3 180,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,36305 zł | 5 363,05 zł |
| 2 000 | 5,19629 zł | 10 392,58 zł |
| Unit Price without VAT: | 15,15000 zł |
|---|---|
| Unit Price with VAT: | 18,63450 zł |







