N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R280P7ATMA1

DigiKey Part Number
IPD60R280P7ATMA1TR-ND - Tape & Reel (TR)
IPD60R280P7ATMA1CT-ND - Cut Tape (CT)
IPD60R280P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R280P7ATMA1
Description
MOSFET N-CH 600V 12A TO252-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R280P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4V @ 190µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
761 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,14000 zł8,14 zł
105,20500 zł52,05 zł
1003,52280 zł352,28 zł
5002,80236 zł1 401,18 zł
1 0002,57067 zł2 570,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,31998 zł5 799,95 zł
5 0002,16510 zł10 825,50 zł
7 5002,08623 zł15 646,73 zł
12 5002,02679 zł25 334,88 zł
Manufacturers Standard Package
Unit Price without VAT:8,14000 zł
Unit Price with VAT:10,01220 zł