IPD50N06S4L08ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4 850
Unit Price: 6,50000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 5 888
Unit Price: 8,69000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 402
Unit Price: 7,54000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 34 923
Unit Price: 7,72000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 12 800
Unit Price: 6,21000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 173
Unit Price: 8,51000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 1 060
Unit Price: 9,19000 zł
Datasheet
N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N06S4L08ATMA1

DigiKey Part Number
IPD50N06S4L08ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50N06S4L08ATMA1
Description
MOSFET N-CH 60V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2 268 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 268In Stock
Ships from Rochester Electronics, LLC