


IPD096N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD096N08N3GATMA1TR-ND - Tape & Reel (TR) IPD096N08N3GATMA1CT-ND - Cut Tape (CT) IPD096N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD096N08N3GATMA1 |
Description | MOSFET N-CH 80V 73A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 73A (Tc) 100W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD096N08N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 zł | 7,25 zł |
| 10 | 4,61400 zł | 46,14 zł |
| 100 | 3,10750 zł | 310,75 zł |
| 500 | 2,46142 zł | 1 230,71 zł |
| 1 000 | 2,25362 zł | 2 253,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,02872 zł | 5 071,80 zł |
| 5 000 | 1,88978 zł | 9 448,90 zł |
| 7 500 | 1,81901 zł | 13 642,58 zł |
| 12 500 | 1,73953 zł | 21 744,12 zł |
| 17 500 | 1,73929 zł | 30 437,58 zł |
| Unit Price without VAT: | 7,25000 zł |
|---|---|
| Unit Price with VAT: | 8,91750 zł |








