IPB60R250CPATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 907
Unit Price: 13,13000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 605
Unit Price: 11,15000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 39
Unit Price: 21,57000 zł
Datasheet
N-Channel 600 V 12A (Tc) 104W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R250CPATMA1

DigiKey Part Number
IPB60R250CPATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB60R250CPATMA1
Description
MOSFET N-CH 600V 12A TO263-3
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 104W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 62 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

62 900In Stock
Ships from Rochester Electronics, LLC