


IKB15N65EH5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB15N65EH5ATMA1TR-ND - Tape & Reel (TR) 448-IKB15N65EH5ATMA1CT-ND - Cut Tape (CT) 448-IKB15N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB15N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 30A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 105 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB15N65EH5ATMA1 Models |
Category | Switching Energy 400µJ (on), 80µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 38 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16ns/145ns |
Part Status Active | Test Condition 400V, 15A, 39Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 70 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Supplier Device Package PG-TO263-3 |
Power - Max 105 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 zł | 12,75 zł |
| 10 | 8,29800 zł | 82,98 zł |
| 100 | 5,77150 zł | 577,15 zł |
| 500 | 4,69196 zł | 2 345,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,34508 zł | 4 345,08 zł |
| 2 000 | 4,05348 zł | 8 106,96 zł |
| 3 000 | 3,90500 zł | 11 715,00 zł |
| 5 000 | 3,81747 zł | 19 087,35 zł |
| Unit Price without VAT: | 12,75000 zł |
|---|---|
| Unit Price with VAT: | 15,68250 zł |








