IPB47N10S33ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7 025
Unit Price: 10,77000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 406
Unit Price: 11,74000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 8 451
Unit Price: 11,35000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 12 208
Unit Price: 9,70000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,65000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 965
Unit Price: 9,16000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 766
Unit Price: 12,50000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 581
Unit Price: 7,50000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 12 903
Unit Price: 8,04000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 616
Unit Price: 4,45260 zł
Datasheet

Similar


Infineon Technologies
In Stock: 4 091
Unit Price: 13,97000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 8 687
Unit Price: 8,08000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 7,43000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 8,26000 zł
Datasheet
N-Channel 100 V 47A (Tc) 175W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB47N10S33ATMA1

DigiKey Part Number
IPB47N10S33ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB47N10S33ATMA1
Description
MOSFET N-CH 100V 47A TO263-3
Customer Reference
Detailed Description
N-Channel 100 V 47A (Tc) 175W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
4V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
175W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes