IPB093N04LGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 2,06328 zł
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13 244
Unit Price: 4,31000 zł
Datasheet

Similar


onsemi
In Stock: 271
Unit Price: 10,63000 zł
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 10,77000 zł
Datasheet
N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB093N04LGATMA1

DigiKey Part Number
IPB093N04LGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB093N04LGATMA1
Description
MOSFET N-CH 40V 50A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 16µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
47W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes