


IPB026N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB026N06NATMA1TR-ND - Tape & Reel (TR) IPB026N06NATMA1CT-ND - Cut Tape (CT) IPB026N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB026N06NATMA1 |
Description | MOSFET N-CH 60V 25A/100A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB026N06NATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 zł | 12,07 zł |
| 10 | 7,84600 zł | 78,46 zł |
| 100 | 5,43790 zł | 543,79 zł |
| 500 | 4,40800 zł | 2 204,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,07710 zł | 4 077,10 zł |
| 2 000 | 3,79893 zł | 7 597,86 zł |
| 3 000 | 3,65727 zł | 10 971,81 zł |
| 5 000 | 3,50552 zł | 17 527,60 zł |
| Unit Price without VAT: | 12,07000 zł |
|---|---|
| Unit Price with VAT: | 14,84610 zł |









