
BSC160N15NS5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC160N15NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC160N15NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC160N15NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC160N15NS5SCATMA1 |
Description | MOSFET N-CH 150V 56A PG-WSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 56A (Tc) 115W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC160N15NS5SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WSON-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 zł | 14,36 zł |
| 10 | 9,39700 zł | 93,97 zł |
| 100 | 6,57730 zł | 657,73 zł |
| 500 | 5,42526 zł | 2 712,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,43240 zł | 17 729,60 zł |
| Unit Price without VAT: | 14,36000 zł |
|---|---|
| Unit Price with VAT: | 17,66280 zł |


