
IKFW60N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW60N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW60N65ES5XKSA1 |
Description | IGBT TRENCH FS 650V 77A HSIP247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 77 A 138 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW60N65ES5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 77 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 138 W | |
Switching Energy | 1.23mJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 20ns/127ns | |
Test Condition | 400V, 50A, 8.2Ohm, 15V | |
Reverse Recovery Time (trr) | 77 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 zł | 35,23 zł |
| 30 | 20,71300 zł | 621,39 zł |
| 120 | 17,52367 zł | 2 102,84 zł |
| 510 | 15,18747 zł | 7 745,61 zł |
| 1 020 | 14,93055 zł | 15 229,16 zł |
| Unit Price without VAT: | 35,23000 zł |
|---|---|
| Unit Price with VAT: | 43,33290 zł |








