IFX91041EJVXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 702
Unit Price: 9,95000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC

IFX91041EJVXUMA1

DigiKey Part Number
IFX91041EJVXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX91041EJVXUMA1
Description
IC REG BUCK ADJ 1.8A DSO-8-27
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
IFX91041EJVXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
370kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes