ICB2FL02GXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 571
Unit Price: 8,55000 zł
Datasheet
Ballast Controller Controller 20kHz ~ 120kHz No PG-DSO-19-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB2FL02GXUMA2

DigiKey Part Number
ICB2FL02GXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICB2FL02GXUMA2
Description
IC BALLAST CNTRL 120KHZ DSO-19
Customer Reference
Detailed Description
Ballast Controller Controller 20kHz ~ 120kHz No PG-DSO-19-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ballast Controller
Frequency
20kHz ~ 120kHz
Voltage - Supply
10.6V ~ 17.5V
Current - Supply
4.2 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width), 19 Leads
Supplier Device Package
PG-DSO-19-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 137 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19 137In Stock
Ships from Rochester Electronics, LLC