
ICB2FL01GXUMA2 | |
|---|---|
DigiKey Part Number | ICB2FL01GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICB2FL01GXUMA2 |
Description | IC PFC/BALLAST CTR 120KHZ DSO-19 |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 20kHz ~ 120kHz No PG-DSO-19-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICB2FL01GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | PFC/Ballast Controller | |
Frequency | 20kHz ~ 120kHz | |
Voltage - Supply | 10.6V ~ 17.5V | |
Current - Supply | 4.2 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width), 19 Leads | |
Supplier Device Package | PG-DSO-19-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64721 zł | 5 647,21 zł |
| 2 000 | 5,36485 zł | 10 729,70 zł |
| 5 000 | 5,16317 zł | 25 815,85 zł |
| Unit Price without VAT: | 5,64721 zł |
|---|---|
| Unit Price with VAT: | 6,94607 zł |

