
ICB1FL02GXUMA1 | |
|---|---|
DigiKey Part Number | ICB1FL02GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICB1FL02GXUMA1 |
Description | IC PFC/BALLAST CTR 100KHZ DSO-18 |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 20kHz ~ 100kHz No PG-DSO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | ICB1FL02GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | PFC/Ballast Controller | |
Frequency | 20kHz ~ 100kHz | |
Voltage - Supply | 10.5V ~ 17.5V | |
Current - Supply | 5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-18-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,49981 zł | 5 499,81 zł |
| 2 000 | 5,22485 zł | 10 449,70 zł |
| 5 000 | 5,02841 zł | 25 142,05 zł |
| Unit Price without VAT: | 5,49981 zł |
|---|---|
| Unit Price with VAT: | 6,76477 zł |

