
IAUC100N04S6N015ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N04S6N015ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N04S6N015ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N04S6N015ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N04S6N015ATMA1 |
Description | IAUC100N04S6N015ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N04S6N015ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.55mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 4,63600 zł | 46,36 zł |
| 100 | 3,12330 zł | 312,33 zł |
| 500 | 2,47450 zł | 1 237,25 zł |
| 1 000 | 2,26576 zł | 2 265,76 zł |
| 2 000 | 2,14263 zł | 4 285,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90037 zł | 9 501,85 zł |
| 10 000 | 1,78310 zł | 17 831,00 zł |
| 15 000 | 1,75052 zł | 26 257,80 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |













