N-Channel 40 V 200A (Tc) 167W (Tc) Surface Mount PG-HSOF-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 200A (Tc) 167W (Tc) Surface Mount PG-HSOF-5-1
IST015N06NM5AUMA1

IAUA200N04S5N010AUMA1

DigiKey Part Number
IAUA200N04S5N010AUMA1TR-ND - Tape & Reel (TR)
IAUA200N04S5N010AUMA1CT-ND - Cut Tape (CT)
IAUA200N04S5N010AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUA200N04S5N010AUMA1
Description
MOSFET N-CH 40V 200A 5HSOF
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 200A (Tc) 167W (Tc) Surface Mount PG-HSOF-5-1
Datasheet
 Datasheet
EDA/CAD Models
IAUA200N04S5N010AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
132 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-5-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,32000 zł12,32 zł
108,01800 zł80,18 zł
1005,56250 zł556,25 zł
5004,51320 zł2 256,60 zł
1 0004,41273 zł4 412,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,89272 zł7 785,44 zł
4 0003,65457 zł14 618,28 zł
6 0003,60516 zł21 630,96 zł
Manufacturers Standard Package
Unit Price without VAT:12,32000 zł
Unit Price with VAT:15,15360 zł