
FS75R12N2T7B15BPSA2 | |
|---|---|
DigiKey Part Number | 448-FS75R12N2T7B15BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12N2T7B15BPSA2 |
Description | IGBT MOD 1200V 75A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 75 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
EDA/CAD Models | FS75R12N2T7B15BPSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 14 µA | |
Input Capacitance (Cies) @ Vce | 15.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,68000 zł | 244,68 zł |
| 15 | 186,08333 zł | 2 791,25 zł |
| Unit Price without VAT: | 244,68000 zł |
|---|---|
| Unit Price with VAT: | 300,95640 zł |

