FP40R12KT3BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 159
Unit Price: 340,17000 zł
Datasheet
IGBT Module Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP40R12KT3BOSA1

DigiKey Part Number
FP40R12KT3BOSA1-ND
Manufacturer
Manufacturer Product Number
FP40R12KT3BOSA1
Description
IGBT MOD 1200V 55A 210W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
55 A
Power - Max
210 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
2.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 159 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

159In Stock
Ships from Rochester Electronics, LLC