
F3L75R12W1H3B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L75R12W1H3B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L75R12W1H3B11BPSA1 |
Description | IGBT MOD 1200V 45A 275W MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1200 V 45 A 275 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 275 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,41000 zł | 135,41 zł |
| 24 | 91,56083 zł | 2 197,46 zł |
| 120 | 84,99125 zł | 10 198,95 zł |
| Unit Price without VAT: | 135,41000 zł |
|---|---|
| Unit Price with VAT: | 166,55430 zł |




