New Product
TDA38640A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALTDA38640A10VOUTTOBO1

DigiKey Part Number
448-EVALTDA38640A10VOUTTOBO1-ND
Manufacturer
Infineon Technologies Americas Corp.
Manufacturer Product Number
EVALTDA38640A10VOUTTOBO1
Description
EVALTDA38640A10VOUTTOBO1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TDA38640A - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies Americas Corp.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
40A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TDA38640A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1267,79000 zł267,79 zł
Manufacturers Standard Package
Unit Price without VAT:267,79000 zł
Unit Price with VAT:329,38170 zł